+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A40MX04-FPLG44

IC: FPGA; SMD; PLCC44; Number of macrocells: 273; I/O: 34; 25mA; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A40MX04-FPLG44
TME Symbol:
A40MX04-FPLG44

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PLCC44
Number of macrocells
273
Number of inputs/outputs
34
Kind of package
tube
Frequency
48MHz, 80MHz
Number of gates
6k
Quiescent current
25mA
Delay time
9.5ns
Supply voltage
  • 3...3.6V DC
  • 4.75...5.25V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A40MX04-FPLG44
0 in TME stock
No. of pieces (Multiple of: 81)
Minimum order quantity: 81.
Multiple of: 81.
This product is not available for sale in your country.