+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

A42MX09-1PQG100I

IC: FPGA; SMD; PQFP100; Number of macrocells: 336; I/O: 83; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX09-1PQG100I
TME Symbol:
A42MX09-1PQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP100
Number of macrocells
336
Number of inputs/outputs
83
Kind of package
in-tray
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A42MX09-1PQG100I
0 in TME stock
Net price for quantities from 66 pcs - 179.28 EURGross price for quantities from 66 pcs - 179.28 EUR
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.