+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A42MX09-TQG176A

IC: FPGA; SMD; Number of macrocells: 336; I/O: 104; in-tray; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX09-TQG176A
TME Symbol:
A42MX09-TQG176A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
336
Number of inputs/outputs
104
Kind of package
in-tray
Supply voltage
  • 5V
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A42MX09-TQG176A
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
This product is not available for sale in your country.