+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A42MX09-VQG100I

IC: FPGA; SMD; VQFP100; Macrocells: 336; I/O: 83; 4.5÷5.5V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX09-VQG100I
TME Symbol:
A42MX09-VQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
336
Number of inputs/outputs
83
Kind of package
in-tray
Supply voltage
  • 4.5...5.5V
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A42MX09-VQG100I
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.