+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A42MX16-PQG100I

IC: FPGA; SMD; PQFP100; Number of macrocells: 928; I/O: 83; 25mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX16-PQG100I
TME Symbol:
A42MX16-PQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PQFP100
Number of macrocells
928
Number of inputs/outputs
83
Frequency
94MHz, 156MHz
Number of gates
24k
Quiescent current
25mA
Delay time
6.1ns
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 3...3.6V DC
  • 4.5...5.5V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A42MX16-PQG100I
0 in TME stock
No. of pieces (Multiple of: 66)
Minimum order quantity: 66.
Multiple of: 66.
This product is not available for sale in your country.