+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A42MX16-TQG176

IC: FPGA; SMD; Number of macrocells: 608; I/O: 140; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX16-TQG176
TME Symbol:
A42MX16-TQG176

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
608
Number of inputs/outputs
140
Kind of package
in-tray
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A42MX16-TQG176
0 in TME stock
Net price for quantities from 40 pcs - 197.16 EURGross price for quantities from 40 pcs - 197.16 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.