+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A42MX24-1TQG176I

IC: FPGA; SMD; LQFP176; Number of macrocells: 912; I/O: 150; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX24-1TQG176I
TME Symbol:
A42MX24-1TQG176I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LQFP176
Number of macrocells
912
Number of inputs/outputs
150
Kind of package
in-tray
Gross weight0.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A42MX24-1TQG176I
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
This product is not available for sale in your country.