+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A42MX36-1CQ256

IC: FPGA; SMD; Number of macrocells: 1184; I/O: 202; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A42MX36-1CQ256
TME Symbol:
A42MX36-1CQ256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
1184
Number of inputs/outputs
202
Supply voltage
  • 3.3V
Gross weight0.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A42MX36-1CQ256
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.