+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4416060

Collar with scale; polycarbonate; transparent; push-in; 31mm


Manufacturer: OKW

Manufacturer part number:
A4416060
TME Symbol:
A4416060

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar with scale
Material
polycarbonate
Colour
transparent
Mounting
push-in
Related items
A2516, A2616
Saw diameter
31mm
Scale range
1 ... 10
Gross weight0.92 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A4416060
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 GBPGross price for quantities from 1 pcs - 1.69 GBP
Net price for quantities from 10 pcs - 1.52 GBPGross price for quantities from 10 pcs - 1.52 GBP
Net price for quantities from 25 pcs - 1.45 GBPGross price for quantities from 25 pcs - 1.45 GBP
Net price for quantities from 50 pcs - 1.40 GBPGross price for quantities from 50 pcs - 1.40 GBP
Net price for quantities from 100 pcs - 1.34 GBPGross price for quantities from 100 pcs - 1.34 GBP
Net price for quantities from 250 pcs - 1.26 GBPGross price for quantities from 250 pcs - 1.26 GBP
Net price for quantities from 500 pcs - 1.21 GBPGross price for quantities from 500 pcs - 1.21 GBP
Net price for quantities from 1000 pcs - 1.15 GBPGross price for quantities from 1000 pcs - 1.15 GBP