+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4423039

Collar; polycarbonate; transparent; push-in; 40mm


Manufacturer: OKW

Manufacturer part number:
A4423039
TME Symbol:
A4423039

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar
Material
polycarbonate
Colour
transparent
Mounting
push-in
Related items
A2523, A2623
Saw diameter
40mm
Gross weight1.375 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A4423039
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.64 USD
Packaging method by the manufacturer:Bag = 50 pcs