+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4840

Relay: solid state; Ucntrl: 90÷280VAC; 40A; 48÷530VAC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A4840
TME Symbol:
A4840

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
40A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A4840
0 in TME stock
Net price for quantities from 1 pcs - 73.00 EURGross price for quantities from 1 pcs - 73.00 EUR
Net price for quantities from 10 pcs - 69.52 EURGross price for quantities from 10 pcs - 69.52 EUR
Net price for quantities from 50 pcs - 66.36 EURGross price for quantities from 50 pcs - 66.36 EUR
Net price for quantities from 100 pcs - 64.41 EURGross price for quantities from 100 pcs - 64.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.