+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIROSE | |
Type of connector | pin strips | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 5 | |
Electrical mounting | crimped | |
Current rating | 1A | |
Manufacturer series | A4 | |
Mechanical mounting | for cable | |
Contacts pitch | 2mm | |
Connector pinout layout | 1x5 | |
Connector variant | w/o contacts | |
Body material | PPS | |
Operating temperature | -55...85°C |