+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX32A-1CQ84

IC: FPGA; SMD; I/O: 69; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX32A-1CQ84
TME Symbol:
A54SX32A-1CQ84

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
69
Supply voltage
  • 2.5V
Gross weight0.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A54SX32A-1CQ84
0 in TME stock
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
This product is not available for sale in your country.