+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX32A-TQG100I

IC: FPGA; SMD; TQFP100; Number of macrocells: 1.98k; I/O: 81; 238MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX32A-TQG100I
TME Symbol:
A54SX32A-TQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
1.98k
Number of inputs/outputs
81
Frequency
238MHz
Number of gates
48k
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.25...2.75V DC
  • 3...3.6V DC
  • 4.75...5.25V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
A54SX32A-TQG100I
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
This product is not available for sale in your country.