+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A54SX72A-1CQ208B

IC: FPGA; SMD; Number of macrocells: 4024; I/O: 171; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
A54SX72A-1CQ208B
TME Symbol:
A54SX72A-1CQ208B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
4024
Number of inputs/outputs
171
Supply voltage
  • 2.5V
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
A54SX72A-1CQ208B
0 in TME stock
Net price for quantities from 1 pcs - 20 256.70 USDGross price for quantities from 1 pcs - 20 256.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.