+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A5973ADTR

Driver; DC/DC converter; 1.5A; HSOP8; SMD; 500kHz; Topology: buck


Manufacturer: STMicroelectronics

Manufacturer part number:
A5973ADTR
TME Symbol:
A5973ADTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
1.5A
Case
HSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4...36V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
A5973ADTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 250 pcs - 1.98 USDGross price for quantities from 250 pcs - 1.98 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
Net price for quantities from 2500 pcs - 1.81 USDGross price for quantities from 2500 pcs - 1.81 USD