+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6016019

Pointer; aluminium; self-adhesive; 16mm; on panel


Manufacturer: OKW

Manufacturer part number:
A6016019
TME Symbol:
A6016019

Specification

Manufacturer
OKW
Type of accessories for potentiometer
pointer
Material
aluminium
Mounting
self-adhesive
Flange diameter
16mm
Mounting
on panel
Gross weight0.22 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A6016019
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.78 EUR