+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6210009

Nut; Thread: M10x0,75; 12.5mm


Manufacturer: OKW

Manufacturer part number:
A6210009
TME Symbol:
A6210009

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut
Thread
M10x0,75
Outside diameter
12.5mm
Gross weight0.906 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A6210009
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 2.92 EURGross price for quantities from 5 pcs - 2.92 EUR
Net price for quantities from 50 pcs - 2.32 EURGross price for quantities from 50 pcs - 2.32 EUR
Packaging method by the manufacturer:Bag = 100 pcs