+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-3100

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.03A/30VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-3100
TME Symbol:
A6D-3100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
6.6x7.62x9.7mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
9.7mm
Body material
PBT
Gross weight0.341 g
Certificates
EAN code4536853127985
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-3100
64 in TME stock
Net price for quantities from 1 pcs - 1.54 GBPGross price for quantities from 1 pcs - 1.54 GBP
Net price for quantities from 20 pcs - 1.27 GBPGross price for quantities from 20 pcs - 1.27 GBP
Net price for quantities from 25 pcs - 1.25 GBPGross price for quantities from 25 pcs - 1.25 GBP
Net price for quantities from 54 pcs - 1.22 GBPGross price for quantities from 54 pcs - 1.22 GBP
Net price for quantities from 270 pcs - 1.15 GBPGross price for quantities from 270 pcs - 1.15 GBP
Net price for quantities from 540 pcs - 1.12 GBPGross price for quantities from 540 pcs - 1.12 GBP
Net price for quantities from 1026 pcs - 1.08 GBPGross price for quantities from 1026 pcs - 1.08 GBP
Net price for quantities from 2538 pcs - 1.04 GBPGross price for quantities from 2538 pcs - 1.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 54 pcs