+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-3103

Switch: DIP-SWITCH; Poles number: 3; 0.03A/30VDC; Pos: 3; THT; A6D


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-3103
TME Symbol:
A6D-3103

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
DC contacts rating @R
30mA / 30V DC
Number of positions
3
Stable positions number
3
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
9.7x6.6x3.4mm
Leads
for PCB, straight
Manufacturer series
A6D
IP rating
IP64
Gross weight0.37 g
Certificates
EAN code4536853128005
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-3103
0 in TME stock
Net price for quantities from 54 pcs - 2.19 GBPGross price for quantities from 54 pcs - 2.19 GBP
Net price for quantities from 108 pcs - 2.02 GBPGross price for quantities from 108 pcs - 2.02 GBP
Net price for quantities from 270 pcs - 1.82 GBPGross price for quantities from 270 pcs - 1.82 GBP
Net price for quantities from 540 pcs - 1.68 GBPGross price for quantities from 540 pcs - 1.68 GBP
Net price for quantities from 1080 pcs - 1.62 GBPGross price for quantities from 1080 pcs - 1.62 GBP
Net price for quantities from 2700 pcs - 1.55 GBPGross price for quantities from 2700 pcs - 1.55 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 54.
Multiplicity: 1.