+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-4100

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.03A/30VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-4100
TME Symbol:
A6D-4100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
6.6x7.62x12.2mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
12.2mm
Body material
PBT
Gross weight0.43 g
Certificates
EAN code4536853128067
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-4100
105 in TME stock
Net price for quantities from 1 pcs - 2.32 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 1.90 EUR
Net price for quantities from 25 pcs - 1.67 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 42 pcs - 1.58 EURGross price for quantities from 42 pcs - 1.58 EUR
Net price for quantities from 210 pcs - 1.49 EURGross price for quantities from 210 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 42 pcs