+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | encoding switch | |
Kind of encoding switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -25...80°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 200mΩ | |
DC contacts rating @R | 25mA / 24V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Switching torque | 1.96Ncm | |
Body dimensions | 9.8x9.9x4.5mm | |
Manufacturer series | A6RS | |
IP rating | IP60 |