+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6RV-101RF

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; A6RV


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
A6RV-101RF
TME Symbol:
A6RV-101RF

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6RV
Contacts layout
Gross weight0.81 g
Certificates
EAN code4547648163927
See other products in this category: Encoding Switches Aratas (Formerly Omron Components),
See other products from this series.:
*
A6RV-101RF
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 5.62 EUR
Net price for quantities from 5 pcs - 5.05 EURGross price for quantities from 5 pcs - 5.05 EUR
Net price for quantities from 10 pcs - 4.67 EURGross price for quantities from 10 pcs - 4.67 EUR
Net price for quantities from 20 pcs - 4.29 EURGross price for quantities from 20 pcs - 4.29 EUR
Net price for quantities from 35 pcs - 4.02 EURGross price for quantities from 35 pcs - 4.02 EUR
Net price for quantities from 48 pcs - 3.90 EURGross price for quantities from 48 pcs - 3.90 EUR
Net price for quantities from 96 pcs - 3.69 EURGross price for quantities from 96 pcs - 3.69 EUR
Net price for quantities from 528 pcs - 3.45 EURGross price for quantities from 528 pcs - 3.45 EUR
Packaging method by the manufacturer:Tube = 48 pcs