+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7323010

Collar with pointer; ABS; black; push-in; Pointer: white; 31mm


Manufacturer: OKW

Manufacturer part number:
A7323010
TME Symbol:
A7323010

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar with pointer
Material
ABS
Colour
black
Mounting
push-in
Pointer colour
white
Related items
A2523, A2623
Saw diameter
31mm
Gross weight0.702 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7323010
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.29 EUR