+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7331000

Collar; ABS; black; push-in; 40mm


Manufacturer: OKW

Manufacturer part number:
A7331000
TME Symbol:
A7331000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
collar
Material
ABS
Colour
black
Mounting
push-in
Related items
A2531, A2631
Saw diameter
40mm
Gross weight1.4 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7331000
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.77 EURGross price for quantities from 50 pcs - 0.77 EUR