+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7510000

Nut cover; ABS; black; push-in; Ø: 15.5mm; Øint: 14mm

Manufacturer: OKW

Manufacturer part number:
A7510000
TME Symbol:
A7510000

Specification

Manufacturer
OKW
Type of accessories for potentiometer
nut cover
Material
ABS
Colour
black
Mounting
push-in
Diameter
15.5mm
Related items
A2510, A2610
Internal diameter
14mm
Gross weight0.206 g
Certificates
See other products in this category: Knobs for shaft potentiometers OKW,
*
A7510000
12 in TME stock
Net price for quantities from 2 pcs - 0.52 EURGross price for quantities from 2 pcs - 0.52 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs