+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10A23

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; EDGE,GPRS,GSM,LTE CAT1


Manufacturer: SIMCOM

Manufacturer part number:
S2-10A23
TME Symbol:
A7682E

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
EDGE, GPRS, GSM, LTE CAT1
Dimensions
19.6x19.6x2.5mm
Operating temperature
-40...85°C
Interface
  • ADC
  • Audio
  • GPIO
  • I2C
  • UART
  • USB 2.0
  • USIM 3V/1.8V
Supply voltage
  • 3.4...4.2V DC
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10A23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.68 EURGross price for quantities from 1 pcs - 12.68 EUR
Net price for quantities from 5 pcs - 11.79 EURGross price for quantities from 5 pcs - 11.79 EUR
Net price for quantities from 24 pcs - 10.64 EURGross price for quantities from 24 pcs - 10.64 EUR
Net price for quantities from 96 pcs - 9.84 EURGross price for quantities from 96 pcs - 9.84 EUR
Packaging method by the manufacturer:Tray = 24 pcs