+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50003

90° angled connector; Thread: inside,outside; brass; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50003
TME Symbol:
A90FM-M25-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
inside, outside
Material
brass
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Mechanical connection
M25
Plating material
nickel
Operating temperature
-100...300°C
Gross weight1.52 kg
Certificates
EAN code4031026309590
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50003
0 in TME stock
Net price for quantities from 10 pcs - 22.15 EURGross price for quantities from 10 pcs - 22.15 EUR
Net price for quantities from 50 pcs - 20.30 EURGross price for quantities from 50 pcs - 20.30 EUR
Net price for quantities from 150 pcs - 17.85 EURGross price for quantities from 150 pcs - 17.85 EUR
No. of pieces (Multiplicity: 10)