+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Wiring ducts

(132)

Wiring ducts, also known as cable ducts or trays, are used for mechanical protection of electrical and signal cables, as well as other telecommunication and IT infrastructure. The use of cable trays reduces the costs of installation (e.g. eliminates the need to make grooves), improves the looks of interiors and helps to better organise the cabling. They are also used to make temporary connections, e.g. during renovation works. What is more, wiring ducts may prove indispensable when performing works in historic buildings that are subject to official supervision of a conservation officer – the law in most countries prohibits penetrating walls of the objects of architectural heritage protection.

Types of PVC ducts

Due to the diversity of solutions available in this product category, we can distinguish three groups of wiring ducts and related accessories.

Wall ducts and skirting ducts

As the name suggests, these types of products are used to lead cables along vertical surfaces of the building. Ducts usually consist of two elements – base (the part fixed to the wall/floor with screws or self-adhesive tape) and a push-mounted cover. An unquestionable advantage of such a solution is a facilitated access to cabling, allowing for easy scaling, modification and maintenance of the installation. A skirting duct usually protects cables in places where they would be exposed to mechanical damage resulting from how the rooms are used (warehouses, storerooms, workshops, busy corridors). It is also a neat solution, which will match the interior design in modern office buildings. It should be noted here that each duct system also includes a number of connectors (L-shaped, T-shaped, etc.) and other compatible accessories.

Floor wiring ducts, i.e. wiring bridges

A half-round strip placed on the floor protects cables against vertical pressure (transport trolley wheels, trampling, etc.). These cable protectors are often indispensable, both for temporary and permanent installations. They make it possible, for example, to connect power and telecommunications networks to desks which are at a distance from the wall or to protect cables laid during renovation works.

Slotted wiring ducts

Slotted ducts, also known as finger ducts, have a slightly different application. These trunkings are often placed in offices and staff rooms or under worktops, where they are used to organise cables. This prevents cables from tangling and reduces the risk of cable breakage, for example by accidentally getting your foot caught in them. This type of product is widely used in cabinets and switchboards, where it keeps the installation neatly organised and improves the safety of maintenance works. Like in the case of wiring ducts described above, slotted ducts are also used as a temporary safety measure when carrying out technical works.

Products: 132

Warehouse:

TME
All
Page 1
164-31008 | Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Manufacturer part number: 164-31008
Manufacturer: HELLERMANNTYTON
Net price for quantities from 1 pcs - 3.98 GBPGross price for quantities from 1 pcs - 3.98 GBP
Net price for quantities from 40 pcs - 3.65 GBPGross price for quantities from 40 pcs - 3.65 GBP
Net price for quantities from 80 pcs - 3.21 GBPGross price for quantities from 80 pcs - 3.21 GBP
0 in TME stock
No. of pieces (Multiplicity: 1)
164-31108 | Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Manufacturer part number: 164-31108
Manufacturer: HELLERMANNTYTON
Net price for quantities from 1 pcs - 6.87 GBPGross price for quantities from 1 pcs - 6.87 GBP
Net price for quantities from 5 pcs - 6.41 GBPGross price for quantities from 5 pcs - 6.41 GBP
Net price for quantities from 10 pcs - 6.11 GBPGross price for quantities from 10 pcs - 6.11 GBP
257 in TME stock
No. of pieces (Multiplicity: 1)
FD20 | Wiring duct; grey; polyamide; UL94V-2; L: 0.5m; Dim: 20x14.4mm
Wiring duct; grey; polyamide; UL94V-2; L: 0.5m; Dim: 20x14.4mm
Manufacturer part number: FD20
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 3.72 GBPGross price for quantities from 1 pcs - 3.72 GBP
Net price for quantities from 10 pcs - 3.07 GBPGross price for quantities from 10 pcs - 3.07 GBP
Net price for quantities from 100 pcs - 2.55 GBPGross price for quantities from 100 pcs - 2.55 GBP
1103 in TME stock
No. of pieces (Multiplicity: 1)
164-11108 | Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Manufacturer part number: 164-11108
Manufacturer: HELLERMANNTYTON
Net price for quantities from 1 pcs - 5.24 GBPGross price for quantities from 1 pcs - 5.24 GBP
Net price for quantities from 5 pcs - 4.62 GBPGross price for quantities from 5 pcs - 4.62 GBP
Net price for quantities from 10 pcs - 4.01 GBPGross price for quantities from 10 pcs - 4.01 GBP
360 in TME stock
No. of pieces (Multiplicity: 1)
164-21108 | Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Manufacturer part number: 164-21108
Manufacturer: HELLERMANNTYTON
Net price for quantities from 1 pcs - 6.52 GBPGross price for quantities from 1 pcs - 6.52 GBP
Net price for quantities from 5 pcs - 5.91 GBPGross price for quantities from 5 pcs - 5.91 GBP
Net price for quantities from 10 pcs - 5.58 GBPGross price for quantities from 10 pcs - 5.58 GBP
285 in TME stock
No. of pieces (Multiplicity: 1)
FD30 | Wiring duct; grey; polyamide; UL94V-2; L: 0.5m; Dim: 29x24.9mm
Wiring duct; grey; polyamide; UL94V-2; L: 0.5m; Dim: 29x24.9mm
Manufacturer part number: FD30
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 4.87 GBPGross price for quantities from 1 pcs - 4.87 GBP
Net price for quantities from 10 pcs - 4.04 GBPGross price for quantities from 10 pcs - 4.04 GBP
Net price for quantities from 100 pcs - 3.36 GBPGross price for quantities from 100 pcs - 3.36 GBP
660 in TME stock
No. of pieces (Multiplicity: 1)
RD-60 | Closed cable trunkings; grey; L: 1m; PVC; H: 13mm; W: 60mm; H1: 9mm
Closed cable trunkings; grey; L: 1m; PVC; H: 13mm; W: 60mm; H1: 9mm
Manufacturer part number: RD-60
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 5.41 GBPGross price for quantities from 1 pcs - 5.41 GBP
Net price for quantities from 5 pcs - 4.98 GBPGross price for quantities from 5 pcs - 4.98 GBP
Net price for quantities from 10 pcs - 4.36 GBPGross price for quantities from 10 pcs - 4.36 GBP
94 in TME stock
No. of pieces (Multiplicity: 1)
SCVH 10-15 | Carrying buckle; zinc-plated steel; 10÷15mm
Carrying buckle; zinc-plated steel; 10÷15mm
Manufacturer part number: SCVH 10-15
Manufacturer: OBO BETTERMANN
Net price for quantities from 1 pcs - 1.77 GBPGross price for quantities from 1 pcs - 1.77 GBP
Net price for quantities from 5 pcs - 1.48 GBPGross price for quantities from 5 pcs - 1.48 GBP
Net price for quantities from 10 pcs - 1.41 GBPGross price for quantities from 10 pcs - 1.41 GBP
183 in TME stock
No. of pieces (Multiplicity: 1)
RD40 | Closed cable trunkings; grey; L: 1m; PVC; H: 9.5mm; W: 40mm; H1: 7mm
Closed cable trunkings; grey; L: 1m; PVC; H: 9.5mm; W: 40mm; H1: 7mm
Manufacturer part number: RD40
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 3.21 GBPGross price for quantities from 1 pcs - 3.21 GBP
Net price for quantities from 5 pcs - 2.75 GBPGross price for quantities from 5 pcs - 2.75 GBP
Net price for quantities from 10 pcs - 2.42 GBPGross price for quantities from 10 pcs - 2.42 GBP
235 in TME stock
No. of pieces (Multiplicity: 1)
RDM-40 | Connector; grey; ABS; UL94HB
Connector; grey; ABS; UL94HB
Manufacturer part number: RDM-40
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 0.73 GBPGross price for quantities from 1 pcs - 0.73 GBP
Net price for quantities from 10 pcs - 0.40 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 20 pcs - 0.32 GBPGross price for quantities from 20 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.26 GBP
1600 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
90723 | Closed cable trunkings; black; L: 1.1m; W: 33mm; H: 18mm; aluminium
Closed cable trunkings; black; L: 1.1m; W: 33mm; H: 18mm; aluminium
Manufacturer part number: 90723
Manufacturer: GOOBAY
Net price for quantities from 1 pcs - 16.00 GBPGross price for quantities from 1 pcs - 16.00 GBP
Net price for quantities from 5 pcs - 13.52 GBPGross price for quantities from 5 pcs - 13.52 GBP
Net price for quantities from 10 pcs - 12.08 GBPGross price for quantities from 10 pcs - 12.08 GBP
Net price for quantities from 20 pcs - 10.97 GBPGross price for quantities from 20 pcs - 10.97 GBP
20 in TME stock
No. of pieces (Multiplicity: 1)
SCVH 4-10 | Carrying buckle; zinc-plated steel; 4÷10mm
Carrying buckle; zinc-plated steel; 4÷10mm
Manufacturer part number: SCVH 4-10
Manufacturer: OBO BETTERMANN
Net price for quantities from 1 pcs - 1.30 GBPGross price for quantities from 1 pcs - 1.30 GBP
Net price for quantities from 5 pcs - 1.22 GBPGross price for quantities from 5 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 1.14 GBPGross price for quantities from 10 pcs - 1.14 GBP
245 in TME stock
No. of pieces (Multiplicity: 1)
164-41008 | Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Manufacturer part number: 164-41008
Manufacturer: HELLERMANNTYTON
Net price for quantities from 1 pcs - 6.22 GBPGross price for quantities from 1 pcs - 6.22 GBP
Net price for quantities from 24 pcs - 5.14 GBPGross price for quantities from 24 pcs - 5.14 GBP
Net price for quantities from 240 pcs - 4.51 GBPGross price for quantities from 240 pcs - 4.51 GBP
99 in TME stock
No. of pieces (Multiplicity: 1)
164-41108 | Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible
Manufacturer part number: 164-41108
Manufacturer: HELLERMANNTYTON
Net price for quantities from 1 pcs - 9.11 GBPGross price for quantities from 1 pcs - 9.11 GBP
Net price for quantities from 5 pcs - 7.92 GBPGross price for quantities from 5 pcs - 7.92 GBP
Net price for quantities from 10 pcs - 7.33 GBPGross price for quantities from 10 pcs - 7.33 GBP
18 in TME stock
No. of pieces (Multiplicity: 1)
90724 | Closed cable trunkings; black; L: 1.1m; W: 50mm; H: 26mm; aluminium
Closed cable trunkings; black; L: 1.1m; W: 50mm; H: 26mm; aluminium
Manufacturer part number: 90724
Manufacturer: GOOBAY
Net price for quantities from 1 pcs - 21.20 GBPGross price for quantities from 1 pcs - 21.20 GBP
Net price for quantities from 5 pcs - 18.02 GBPGross price for quantities from 5 pcs - 18.02 GBP
Net price for quantities from 10 pcs - 16.00 GBPGross price for quantities from 10 pcs - 16.00 GBP
Net price for quantities from 20 pcs - 14.52 GBPGross price for quantities from 20 pcs - 14.52 GBP
85 in TME stock
No. of pieces (Multiplicity: 1)
SCUIT 7-13 M6 | Carrying buckle; Thread: M6
Carrying buckle; Thread: M6
Manufacturer part number: SCUIT 7-13 M6
Manufacturer: OBO BETTERMANN
Net price for quantities from 1 pcs - 2.49 GBPGross price for quantities from 1 pcs - 2.49 GBP
Net price for quantities from 5 pcs - 2.07 GBPGross price for quantities from 5 pcs - 2.07 GBP
Net price for quantities from 10 pcs - 1.97 GBPGross price for quantities from 10 pcs - 1.97 GBP
108 in TME stock
No. of pieces (Multiplicity: 1)
RD-30 | Closed cable trunkings; grey; L: 1m; PVC; H: 8mm; W: 30mm; H1: 6mm
Closed cable trunkings; grey; L: 1m; PVC; H: 8mm; W: 30mm; H1: 6mm
Manufacturer part number: RD-30
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 4.30 GBPGross price for quantities from 1 pcs - 4.30 GBP
Net price for quantities from 5 pcs - 3.65 GBPGross price for quantities from 5 pcs - 3.65 GBP
Net price for quantities from 10 pcs - 3.24 GBPGross price for quantities from 10 pcs - 3.24 GBP
31 in TME stock
No. of pieces (Multiplicity: 1)
RD20 | Closed cable trunkings; grey; L: 1m; PVC; H: 6mm; W: 20mm; H1: 4mm
Closed cable trunkings; grey; L: 1m; PVC; H: 6mm; W: 20mm; H1: 4mm
Manufacturer part number: RD20
Manufacturer: KSS WIRING
Net price for quantities from 1 pcs - 1.93 GBPGross price for quantities from 1 pcs - 1.93 GBP
Net price for quantities from 5 pcs - 1.62 GBPGross price for quantities from 5 pcs - 1.62 GBP
Net price for quantities from 10 pcs - 1.45 GBPGross price for quantities from 10 pcs - 1.45 GBP
35 in TME stock
No. of pieces (Multiplicity: 1)
FL3-G M12 TG | Bracket screw clamp; Thread: M12
Bracket screw clamp; Thread: M12
Manufacturer part number: FL3-G M12 TG
Manufacturer: OBO BETTERMANN
Net price for quantities from 1 pcs - 5.60 GBPGross price for quantities from 1 pcs - 5.60 GBP
Net price for quantities from 5 pcs - 5.25 GBPGross price for quantities from 5 pcs - 5.25 GBP
Net price for quantities from 10 pcs - 4.90 GBPGross price for quantities from 10 pcs - 4.90 GBP
25 in TME stock
No. of pieces (Multiplicity: 1)
DKU A2 | Cover clamp; A2 stainless steel; Application: for cable tray
Cover clamp; A2 stainless steel; Application: for cable tray
Manufacturer part number: DKU A2
Manufacturer: OBO BETTERMANN
Net price for quantities from 20 pcs - 0.31 GBPGross price for quantities from 20 pcs - 0.31 GBP
Net price for quantities from 60 pcs - 0.29 GBPGross price for quantities from 60 pcs - 0.29 GBP
Net price for quantities from 100 pcs - 0.27 GBPGross price for quantities from 100 pcs - 0.27 GBP
120 in TME stock
No. of pieces (Multiplicity: 20)