+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164-41008

Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
164-41008
TME Symbol:
HELADUCTFLEX40-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
wiring duct
Colour
white
Material
polypropylene
Flammability rating
UL94V-0
Length
0.5m
Cable accessories features
flexible
Mounting
screw
Operating temperature
-20...70°C
Internal diameter
40mm
Gross weight100.46 g
Certificates
EAN code4031026329529
See other products in this category: Wiring ducts HELLERMANNTYTON,
*
164-41008
101 in TME stock
Net price for quantities from 1 pcs - 7.26 EURGross price for quantities from 1 pcs - 7.26 EUR
Net price for quantities from 24 pcs - 5.99 EURGross price for quantities from 24 pcs - 5.99 EUR
Net price for quantities from 240 pcs - 5.26 EURGross price for quantities from 240 pcs - 5.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 24 pcs