+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164-21108

Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
164-21108
TME Symbol:
FLEX20SK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
wiring duct
Colour
white
Material
polypropylene
Flammability rating
UL94V-0
Length
0.5m
Cable accessories features
flexible
Mounting
screw, self-adhesive
Operating temperature
-20...70°C
Internal diameter
20mm
Gross weight43.1 g
EAN code4031026329543

WATCH VIDEO

See other products in this category: Wiring ducts HELLERMANNTYTON,
*
164-21108
285 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 70 pcs