+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

164-11108

Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
164-11108
TME Symbol:
FLEX10SK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
wiring duct
Colour
white
Material
polypropylene
Flammability rating
UL94V-0
Length
0.5m
Cable accessories features
flexible
Mounting
screw, self-adhesive
Operating temperature
-20...70°C
Internal diameter
10mm
Gross weight20.96 g
EAN code4031026329536

WATCH VIDEO

See other products in this category: Wiring ducts HELLERMANNTYTON,
*
164-11108
360 in TME stock
Net price for quantities from 1 pcs - 6.12 EURGross price for quantities from 1 pcs - 6.12 EUR
Net price for quantities from 5 pcs - 5.39 EURGross price for quantities from 5 pcs - 5.39 EUR
Net price for quantities from 10 pcs - 4.68 EURGross price for quantities from 10 pcs - 4.68 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 100 pcs