+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50005

90° angled connector; Thread: inside,outside; brass; HelaGuard

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50005
TME Symbol:
A90FM-M40-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
inside, outside
Material
brass
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Mechanical connection
M40
Plating material
nickel
Operating temperature
-100...300°C
Gross weight3.88 kg
Certificates
EAN code4031026309613
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50005
0 in TME stock
Net price for quantities from 1 pcs - 44.33 EURGross price for quantities from 1 pcs - 44.33 EUR
Net price for quantities from 5 pcs - 40.62 EURGross price for quantities from 5 pcs - 40.62 EUR
Net price for quantities from 15 pcs - 35.71 EURGross price for quantities from 15 pcs - 35.71 EUR
No. of pieces (Multiplicity: 1)