+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9542

Cable; 0.15m; Fakra plug,FME female; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9542
TME Symbol:
A9542

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • Fakra plug
  • FME female
Gross weight8.8 g
EAN code8057968811508
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9542
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 3 pcs - 3.94 USDGross price for quantities from 3 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD