+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9545

Cable; 0.18m; DIN plug,RAKU II male; straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9545
TME Symbol:
A9545

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.18m
Connector variant
straight
Application - car brand
Daihatsu, Honda, Hyundai, Kia, Mazda, Mitsubishi, Nissan, SsangYong, Suzuki, Toyota
Cable/adapter structure
  • DIN plug
  • RAKU II male
Gross weight15.8 g
Certificates
EAN code8057968811522
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9545
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 3.67 EUR
Net price for quantities from 3 pcs - 3.01 EURGross price for quantities from 3 pcs - 3.01 EUR
Net price for quantities from 5 pcs - 2.67 EURGross price for quantities from 5 pcs - 2.67 EUR
Net price for quantities from 10 pcs - 2.35 EURGross price for quantities from 10 pcs - 2.35 EUR