+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9549

Cable; 0.15m; Fakra A female,RAKU II male; straight

Manufacturer: PER.PIC.

Manufacturer part number:
A9549
TME Symbol:
A9549

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.15m
Connector variant
straight
Application - car brand
Alfa Romeo, Chrysler, Citroën, Dodge, Fiat, Ford, Jeep, Lancia, Peugeot
Application - car model
Citroën ->2010, Ford C-Max ->2010, Ford Focus ->2010, Ford Kuga ->2010
Cable/adapter structure
  • Fakra A female
  • RAKU II male
Gross weight11.83 g
Certificates
EAN code8057968811560
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9549
4 in TME stock
Net price for quantities from 1 pcs - 5.37 EURGross price for quantities from 1 pcs - 5.37 EUR
Net price for quantities from 3 pcs - 4.39 EURGross price for quantities from 3 pcs - 4.39 EUR
Net price for quantities from 5 pcs - 3.91 EURGross price for quantities from 5 pcs - 3.91 EUR
Net price for quantities from 10 pcs - 3.42 EURGross price for quantities from 10 pcs - 3.42 EUR
No. of pieces (Multiplicity: 1)