+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9608

Cable; 0.3m; ISO socket,ISO plug angled; angled,straight; 12VDC


Manufacturer: PER.PIC.

Manufacturer part number:
A9608
TME Symbol:
A9608

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.3m
Version
with amplifier
AM bandwidth gain
20dB
FM bandwidth gain
12dB
Frequency range
AM, FM
Cable/adapter structure
  • ISO plug angled
  • ISO socket
Connector variant
  • angled
  • straight
Supply voltage
  • 12V DC
Gross weight24.23 g
EAN code8057968811577
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9608
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.76 EURGross price for quantities from 1 pcs - 8.76 EUR
Net price for quantities from 3 pcs - 7.16 EURGross price for quantities from 3 pcs - 7.16 EUR
Net price for quantities from 5 pcs - 6.38 EURGross price for quantities from 5 pcs - 6.38 EUR
Net price for quantities from 10 pcs - 5.57 EURGross price for quantities from 10 pcs - 5.57 EUR