+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9610

Cable; 0.15m; DIN plug,RAKU II female; straight

Manufacturer: PER.PIC.

Manufacturer part number:
A9610
TME Symbol:
A9610

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.15m
Connector variant
straight
Cable/adapter structure
  • DIN plug
  • RAKU II female
Gross weight7.6 g
EAN code8057968811591
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9610
6 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.24 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs