+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F93103

Circuit breaker; 230/400VAC; Inom: 3A; Poles: 1; Charact: B; 15kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F93103
TME Symbol:
A9F93103

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
3A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
15kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60L
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight117.9 g
Certificates
EAN code3606480083693
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F93103
0 in TME stock
Net price for quantities from 1 pcs - 43.22 EURGross price for quantities from 1 pcs - 43.22 EUR
Net price for quantities from 6 pcs - 40.52 EURGross price for quantities from 6 pcs - 40.52 EUR
Net price for quantities from 12 pcs - 37.82 EURGross price for quantities from 12 pcs - 37.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.