+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N61521

Circuit breaker; 500VDC; Inom: 1A; Poles: 2; for DIN rail mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61521
TME Symbol:
A9N61521

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
500V DC
Current rating
1A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
20kA
IP rating
IP20
Manufacturer series
C60H-DC
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight223.04 g
EAN code3606480424212
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61521
3 in TME stock
Net price for quantities from 1 pcs - 74.43 EURGross price for quantities from 1 pcs - 74.43 EUR
Net price for quantities from 6 pcs - 69.78 EURGross price for quantities from 6 pcs - 69.78 EUR
Net price for quantities from 12 pcs - 65.13 EURGross price for quantities from 12 pcs - 65.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs