+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00822

Enclosure: junction box; X: 108mm; Y: 151mm; Z: 66mm; wall mount


Manufacturer: ABB

Manufacturer part number:
00822
TME Symbol:
ABB-00822

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
108mm
Dimension Y
151mm
Dimension Z
66mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight265.2 g
Certificates
See other products in this category: Junction boxes ABB,
*
00822
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.62 EURGross price for quantities from 1 pcs - 9.62 EUR
Net price for quantities from 5 pcs - 8.55 EURGross price for quantities from 5 pcs - 8.55 EUR
Net price for quantities from 25 pcs - 7.75 EURGross price for quantities from 25 pcs - 7.75 EUR