+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABF0171

Torch: LED; IP66; 70lm,300lm,600lm; SCREAM


Manufacturer: MACTRONIC

Manufacturer part number:
ABF0171
TME Symbol:
ABF0171

Specification

Manufacturer
MACTRONIC
Type of torch
LED
IP rating
IP66
Luminosity
70lm/300lm/600lm
Manufacturer series
SCREAM
Body material
aluminium
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight226.83 g

WATCH VIDEO

See other products in this category: Torches MACTRONIC,
See other products from this series.:
*
ABF0171
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 43.79 EURGross price for quantities from 1 set - 43.79 EUR
Net price for quantities from 3 set - 39.23 EURGross price for quantities from 3 set - 39.23 EUR
Net price for quantities from 5 set - 34.89 EURGross price for quantities from 5 set - 34.89 EUR