+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABJ363840

Microswitch SNAP ACTION; 2A/125VAC; 2A/30VDC; SPST-NO; OFF-(ON)


Manufacturer: PANASONIC

Manufacturer part number:
ABJ363840
TME Symbol:
ABJ363840

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever with end bended out
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
ABJ
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
12.8x6x5mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.23N
Electrical life
30000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight4.7 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABJ363840
6 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 5 pcs - 9.28 USDGross price for quantities from 5 pcs - 9.28 USD
Net price for quantities from 20 pcs - 8.57 USDGross price for quantities from 20 pcs - 8.57 USD
Net price for quantities from 100 pcs - 7.85 USDGross price for quantities from 100 pcs - 7.85 USD
Net price for quantities from 500 pcs - 7.19 USDGross price for quantities from 500 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 50 pcs