+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AC164133

Expansion board; DC/DC converter; 9÷15VDC; 3A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC164133
TME Symbol:
AC164133

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Connection
PICtail Plus
Kind of module
DC/DC converter
Operating voltage
9...15V DC
Maximum output current
3A
Gross weight171.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
AC164133
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.