+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AC164138-2

IC: interface; transceiver; 3.3V; Comp: MRF89XAM8A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC164138-2
TME Symbol:
AC164138-2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Frequency
915MHz
Kind of module
transceiver
Related items
DM183032
Components
MRF89XAM8A
Supply voltage
  • 3.3V
Gross weight82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AC164138-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.