+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip | |
Connection | USB micro | |
Number of buttons | 4 | |
Communictions protocol | IEEE 802.11b/g/n | |
Application | IoT | |
Kind of module | humidity/temperature sensor, lighting sensor, pressure sensor, WiFi | |
Operating voltage | 3.7V DC | |
Components | ATECC608A, ATWINC1510, BME280, MCP73833, MIC5317, SAML21G18B, VEML6030 | |
Communication with PC | USB |