+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC320005-5

Expansion board; LCD; display; 3.3V; Xplained Pro


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC320005-5
TME Symbol:
AC320005-5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Kind of display used
LCD
Kind of module
display
Application - series/manufacturer
Xplained Pro
Supply voltage
  • 3.3V
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
AC320005-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.