+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AC320007

Display; LCD TFT; Add-on connectors: 2; Resolution: 320x480; 3.5"


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC320007

Alternative designations: MAXTOUCH CURIOSITY PRO

TME Symbol:
AC320007

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
display
Kind of display used
LCD TFT
Number of add-on connectors
2
Display resolution
320x480
Screen size
3.5"
Components
ILI9488
Application - series/manufacturer
Curiosity
Interface
  • 3-wire SPI
  • 4-wire SPI
  • RGB
Kit contents
  • 50pin FFC cable
  • LCD display
Gross weight176.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
AC320007
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.