+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-03192

Holder; push-in; black; Tie width: max.7.6mm; cable ties


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-03192
TME Symbol:
ACFM5W8PT4.5

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
push-in
Body colour
black
Tie width
max. 7.6mm
Cable accessories application
cable ties
Application
for profiles
Width of the groove
8mm
Profile raster
45mm
Gross weight2.466 g
Certificates
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-03192
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.13 EUR
Net price for quantities from 1000 pcs - 0.94 EURGross price for quantities from 1000 pcs - 0.94 EUR
Packaging method by the manufacturer:Bag = 500 pcs