+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-MC

Connector: Jack 6,3mm; socket; female; stereo,with double switch


Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-MC
TME Symbol:
ACJS-MC

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact plating
tinned
Connector variant
  • stereo
  • with double switch
Gross weight10.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-MC
95 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.75 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 50 pcs - 1.35 EURGross price for quantities from 50 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 300 pcs - 0.78 EURGross price for quantities from 300 pcs - 0.78 EUR
Net price for quantities from 500 pcs - 0.71 EURGross price for quantities from 500 pcs - 0.71 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 50 pcsCardboard = 100 pcs